Part Details for MAX96706GTJ/VY+T by Maxim Integrated Products
Overview of MAX96706GTJ/VY+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for MAX96706GTJ/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX96706GTJ/VY+TTR-ND
|
DigiKey | 1.5GBPS GMSL DESERIALIZER WITH P Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9915 | Buy Now |
Part Details for MAX96706GTJ/VY+T
MAX96706GTJ/VY+T CAD Models
MAX96706GTJ/VY+T Part Data Attributes:
|
MAX96706GTJ/VY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX96706GTJ/VY+T
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-26 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX96706GTJ/VY+T
This table gives cross-reference parts and alternative options found for MAX96706GTJ/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96706GTJ/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96706GTJ+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ/VY+T vs MAX96706GTJ+T |
MAX96706GTJ/VY+T | 14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96706GTJ/VY+T vs MAX96706GTJ/VY+T |