Part Details for MAX9690ESA by Maxim Integrated Products
Overview of MAX9690ESA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9690ESA
MAX9690ESA CAD Models
MAX9690ESA Part Data Attributes
|
MAX9690ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9690ESA
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX9690ESA
This table gives cross-reference parts and alternative options found for MAX9690ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9690ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO16 | Intersil Corporation | MAX9690ESA vs HFA9P0003L-5 |
MAX9690CJA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX9690ESA vs MAX9690CJA |
HFA3-0003L-9 | COMPARATOR, 4000uV OFFSET-MAX, PDIP16 | Intersil Corporation | MAX9690ESA vs HFA3-0003L-9 |
UA760RC | Comparator | Rochester Electronics LLC | MAX9690ESA vs UA760RC |
MAX9685CJE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MAX9690ESA vs MAX9685CJE |
HFA9P0003-5 | Comparator, 1 Func, 4000uV Offset-Max, 2ns Response Time, BIPolar, PDSO8 | Harris Semiconductor | MAX9690ESA vs HFA9P0003-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX9690ESA vs MAX9685EPE |
MAX9690EPA | Comparator, 1 Func, 7000uV Offset-Max, 2ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX9690ESA vs MAX9690EPA |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | MAX9690ESA vs HFA1-0003L-5 |
HFA9P0003-5 | COMPARATOR, 4000uV OFFSET-MAX, PDSO8 | Intersil Corporation | MAX9690ESA vs HFA9P0003-5 |