Datasheets
MAX9705BEBC+ by:

Overview of: MAX9705BEBC+ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MAX9705BEBC+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
286 Bulk
  • 1 $1.0000

Part Details for: MAX9705BEBC+

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MAX9705BEBC+ Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

MAX9705BEBC+ Rochester Electronics LLC 1.4W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA12, 1.50 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-12

Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code BGA
Package Description 1.50 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-12
Pin Count 12
Reach Compliance Code unknown
Bandwidth-Nom 22 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 12 dB
JESD-30 Code R-PBGA-B12
Length 2.02 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 1.4 W
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 0.67 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NOT SPECIFIED
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.54 mm

Update Alert Settings for: MAX9705BEBC+ by Rochester Electronics LLC

  • Please alert me when MAX9705BEBC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX9705BEBC+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9705BEBC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX9705BEBC+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9705BEBC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9705BEBC+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.