Consumer Circuits
MAX9717CEBL+TG45
Maxim Integrated Products
Description: Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9

Overview of MAX9717CEBL+TG45 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MAX9717CEBL+TG45 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9717CEBL+TG45 by Maxim Integrated Products

MAX9717CEBL+TG45
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA9,3X3,20
Pin Count
9
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B9
Length
1.52 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.4 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA9,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.67 mm
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.52 mm
Want to compare parts?
  1. MAX9717CEBL+TG45
    Maxim Integrated Products
    Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9
    VS

Alternate Parts for MAX9717CEBL+TG45

This table gives cross-reference parts and alternative options found for MAX9717CEBL+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9717CEBL+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9717CEBL+ Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717CEBL+
MAX9717CEBL Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717CEBL
MAX9717CEBL-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717CEBL-T
Part Number Description Manufacturer Compare
MAX98300EWL+T Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX98300EWL+T
MAX9717DEBL-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717DEBL-T
MAX9717CEBL+ Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717CEBL+
MAX98310EWL+ Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C Analog Devices Inc MAX9717CEBL+TG45 vs MAX98310EWL+
MAX98310EWL+ Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX98310EWL+
SSM2311CBZ-REEL7 Filterless High Efficiency Mono 3 W Class-D Audio Amplifier Analog Devices Inc MAX9717CEBL+TG45 vs SSM2311CBZ-REEL7
MAX9717DEBL+T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717DEBL+T
MAX98310EWL+T Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, WLP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX98310EWL+T
MAX9717CEBL-T Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717CEBL-T
MAX9717BEBL Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 Maxim Integrated Products MAX9717CEBL+TG45 vs MAX9717BEBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9717CEBL+TG45 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9717CEBL+TG45 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9717CEBL+TG45 would you like to use for your alert(s)?
  • Please alert me when MAX9717CEBL+TG45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9717CEBL+TG45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9717CEBL+TG45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9717CEBL+TG45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9717CEBL+TG45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9717CEBL+TG45 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: