Part Details for MAX9722AEUE+ by Maxim Integrated Products
Overview of MAX9722AEUE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9722AEUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6539
|
Newark | Audio Amp, Class Ab, 130Mw, Tssop-16, Output Power X Channels @ Load:130Mw X 2 @ 32Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.4V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9722AEUE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7937 |
|
$0.7790 / $1.7100 | Buy Now |
DISTI #
MAX9722AEUE+-ND
|
DigiKey | IC AMP AB STEREO 130MW 16TSSOP Min Qty: 1 Lead time: 29 Weeks Container: Tube |
12167 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Bristol Electronics | 3168 |
|
RFQ | ||
|
Quest Components | 2534 |
|
$0.7080 / $2.3600 | Buy Now | |
|
Quest Components | 4600 |
|
$0.7995 / $2.1320 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 135 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO .13W STER 16TSSOP | 6000 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-16 Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 42 |
|
$1.2311 / $1.5238 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3456 |
|
$0.5330 / $1.3340 | Buy Now |
Part Details for MAX9722AEUE+
MAX9722AEUE+ CAD Models
MAX9722AEUE+ Part Data Attributes
|
MAX9722AEUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9722AEUE+
Maxim Integrated Products
Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.13 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9722AEUE+
This table gives cross-reference parts and alternative options found for MAX9722AEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9722AEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9722AEUE-T | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX9722AEUE+ vs MAX9722AEUE-T |
MAX9722AEUE+T | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX9722AEUE+ vs MAX9722AEUE+T |
MAX9722AEUE+T | 5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9722AEUE+ vs MAX9722AEUE+T |
MAX9722AEUE | Audio Amplifier, 0.13W, 2 Channel(s), 1 Func, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX9722AEUE+ vs MAX9722AEUE |