Part Details for MAX9724DEBC+G45 by Maxim Integrated Products
Overview of MAX9724DEBC+G45 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9724DEBC+G45
MAX9724DEBC+G45 CAD Models
MAX9724DEBC+G45 Part Data Attributes:
|
MAX9724DEBC+G45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9724DEBC+G45
Maxim Integrated Products
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9724DEBC+G45
This table gives cross-reference parts and alternative options found for MAX9724DEBC+G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724DEBC+G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9724DEBC+TG45 | Audio Amplifier, | Maxim Integrated Products | MAX9724DEBC+G45 vs MAX9724DEBC+TG45 |