Consumer Circuits
MAX9725AEBC+TG45
Maxim Integrated Products
Description: Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12

Overview of MAX9725AEBC+TG45 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MAX9725AEBC+TG45 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9725AEBC+TG45 by Maxim Integrated Products

MAX9725AEBC+TG45
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA12,3X4,20
Pin Count
12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PBGA-B12
JESD-609 Code
e1
Length
2.02 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.025 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.67 mm
Supply Current-Max
3.3 mA
Supply Voltage-Max (Vsup)
1.8 V
Supply Voltage-Min (Vsup)
0.9 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.54 mm
Want to compare parts?
  1. MAX9725AEBC+TG45
    Maxim Integrated Products
    Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12
    VS

Alternate Parts for MAX9725AEBC+TG45

This table gives cross-reference parts and alternative options found for MAX9725AEBC+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9725AEBC+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9725AEBC+ Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC+
MAX9725AEBC Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC
MAX9725AEBC+T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC+T
Part Number Description Manufacturer Compare
MAX9725BEBC+G45 Audio Amplifier, Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725BEBC+G45
MAX9725CEBC+ Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725CEBC+
NE58633BS,157 NE58633BS NXP Semiconductors MAX9725AEBC+TG45 vs NE58633BS,157
MAX9725BEBC-T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725BEBC-T
MAX9725AEBC+ Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC+
MAX9725AEBC Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC
MAX9725AEBC+T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725AEBC+T
MAX9725CEBC-T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725CEBC-T
MAX9725DEBC-T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725DEBC-T
MAX9725DEBC+T Audio Amplifier, 0.025W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.54 X 2.02 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 Maxim Integrated Products MAX9725AEBC+TG45 vs MAX9725DEBC+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9725AEBC+TG45 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9725AEBC+TG45 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9725AEBC+TG45 would you like to use for your alert(s)?
  • Please alert me when MAX9725AEBC+TG45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9725AEBC+TG45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9725AEBC+TG45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9725AEBC+TG45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9725AEBC+TG45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9725AEBC+TG45 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: