Part Details for MAX9744ETH+ by Maxim Integrated Products
Overview of MAX9744ETH+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9744ETH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9669
|
Newark | Ic, Audio Amp, 20W, Class D, 44Tqfn, Ic Output Type:-, Sensing Accuracy Range:-, Sensing Temperature Min:-, Sensing Temperature Max:-, Sensor Case Style:-, No. Of Pins:44Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Productrohs Compliant: Yes |Maxim Integrated/analog Devices MAX9744ETH+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1666 |
|
$5.0300 / $7.0500 | Buy Now |
DISTI #
MAX9744ETH+-ND
|
DigiKey | IC AMP CLASS D STER 22.5W 44TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
5205 In Stock |
|
$3.7027 / $6.7800 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, QCC44 | 10 |
|
$4.1625 / $8.3250 | Buy Now |
Part Details for MAX9744ETH+
MAX9744ETH+ CAD Models
MAX9744ETH+ Part Data Attributes:
|
MAX9744ETH+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9744ETH+
Maxim Integrated Products
Volume Control Circuit, 2 Channel(s), BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 85 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9744ETH+
This table gives cross-reference parts and alternative options found for MAX9744ETH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9744ETH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9744ETH+T | 20W Stereo Class D Speaker Amplifier with Volume Control, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 85C | Analog Devices Inc | MAX9744ETH+ vs MAX9744ETH+T |