Part Details for MAX974ESE+ by Analog Devices Inc
Overview of MAX974ESE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX974ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX974ESE
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual RoHS: Compliant | 138 |
|
$5.1100 / $9.0100 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Power, Open-Drain, S Min Qty: 1 Package Multiple: 1 | 1260 |
|
$5.1131 / $9.0100 | Buy Now |
Part Details for MAX974ESE+
MAX974ESE+ CAD Models
MAX974ESE+ Part Data Attributes
|
MAX974ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX974ESE+
Analog Devices Inc
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.008 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX974ESE+
This table gives cross-reference parts and alternative options found for MAX974ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX974ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX974CSE-T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974CSE-T |
MAX974ESE | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974ESE |
MAX974ESE-T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974ESE-T |
MAX974ESE+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX974ESE+ vs MAX974ESE+T |
MAX974CSE+T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974CSE+T |
MAX974CSE | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974CSE |
MAX974ESE+T | Comparator, 4 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX974ESE+ vs MAX974ESE+T |