Part Details for MAX976ESA+ by Analog Devices Inc
Results Overview of MAX976ESA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX976ESA+ Information
MAX976ESA+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX976ESA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2515026
|
Farnell | COMPARATOR, R TO R, DUAL, 20NS, NSOIC COO: US RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 95 |
|
$4.6846 / $7.5269 | Buy Now |
|
|
Analog Devices Inc | Single/Dual/Quad, SOT23, Singl Package Multiple: 1 | 68159 |
|
$3.5500 / $6.9800 | Buy Now |
|
|
Rochester Electronics | Comparator, 2 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$3.7400 / $4.6700 | Buy Now |
US Tariff Estimator: MAX976ESA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX976ESA+
MAX976ESA+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX976ESA+ Part Data Attributes
|
|
MAX976ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX976ESA+
Analog Devices Inc
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | SOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-10-23 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | PUSH-PULL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 28 ns | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 0.65 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
MAX976ESA+ Frequently Asked Questions (FAQ)
-
The MAX976ESA+ requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce EMI.
-
The gain setting of the MAX976ESA+ depends on the specific application requirements. It is recommended to consult the datasheet and application notes for guidance on selecting the optimal gain setting. Additionally, simulation tools such as SPICE models can be used to simulate the circuit and optimize the gain setting.
-
The maximum power dissipation of the MAX976ESA+ is dependent on the operating conditions, including the supply voltage, output current, and ambient temperature. It is recommended to consult the datasheet and thermal management guidelines to ensure that the device operates within the safe operating area.
-
To ensure EMC with the MAX976ESA+, it is recommended to follow proper PCB design and layout practices, including using a solid ground plane, keeping noise-sensitive traces away from noise sources, and using shielding and filtering as necessary. Additionally, the device should be operated within the specified frequency range and with the recommended supply voltage.
-
The recommended operating temperature range for the MAX976ESA+ is -40°C to +125°C. However, the device can operate up to +150°C with reduced performance and reliability. It is recommended to consult the datasheet and reliability data for more information.