Part Details for MAX9775EBX+G45 by Maxim Integrated Products
Overview of MAX9775EBX+G45 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9775EBX+G45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9775EBX+G45-ND
|
DigiKey | STEREO CLASS D AUDIO SUBSYSTEM Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39358 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX9775 2 X 1.5 Watt, Stereo Class D Audio Subsystem With Directdrive Headphone Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39358 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX9775EBX+G45
MAX9775EBX+G45 CAD Models
MAX9775EBX+G45 Part Data Attributes:
|
MAX9775EBX+G45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9775EBX+G45
Maxim Integrated Products
Volume Control Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Channel Separation | 75 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
Length | 3.065 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.065 mm |