-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14VP-P, Class G Ceramic Speaker Driver, 20-WLCSP-N/A, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9788EWP+TG45
|
Mouser Electronics | Audio Amplifiers 14VP-P, Class G Ceramic Speaker Driver RoHS: Compliant | 1468 |
|
$1.4600 / $3.0200 | Buy Now |
|
Analog Devices Inc | 14VP-P, Class G Ceramic Speake Min Qty: 1 Package Multiple: 1 | 784 |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
3913562
|
Farnell | AUDIO POWER AMPLIFIER, CLASS G, WLP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.5051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9788EWP+TG45
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9788EWP+TG45
Analog Devices Inc
14VP-P, Class G Ceramic Speaker Driver, 20-WLCSP-N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-WLCSP-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-WLCSP-N/A | |
Date Of Intro | 2007-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS G AUDIO AMPLIFIER | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.535 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.4 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.03 mm |
This table gives cross-reference parts and alternative options found for MAX9788EWP+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9788EWP+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9730EWP+TG45 | 2.4W, Single-Supply Class G Power Amplifier, 20-WLCSP-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9788EWP+TG45 vs MAX9730EWP+TG45 |
MAX9730EBP+ | Audio Amplifier, 2.4W, 1 Channel(s), 1 Func, BICMOS, PBGA20, 2 X 2.50 MM, ROHS COMPLIANT, UCSP-20 | Maxim Integrated Products | MAX9788EWP+TG45 vs MAX9730EBP+ |
MAX9730EBP+T | Audio Amplifier, 2.4W, 1 Channel(s), 1 Func, BICMOS, PBGA20, 2 X 2.50 MM, LEAD FREE, UCSP-20 | Maxim Integrated Products | MAX9788EWP+TG45 vs MAX9730EBP+T |