Part Details for MAX9814ETD+T by Maxim Integrated Products
Overview of MAX9814ETD+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9814ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9671
|
Newark | Audio Amplifier, 2.7V To 5.5, Tdfn-Ep, Output Power X Channels @ Load:-, Audio Amplifier Type:-, No. Of Channels:1Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tdfn-Ep, No. Of Pins:14Pins, Load Impedance:50Ohm, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9814ETD+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7551 |
|
$1.1200 / $2.2900 | Buy Now |
DISTI #
MAX9814ETD+TCT-ND
|
DigiKey | IC AMP CLASS AB MONO 14TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9896 In Stock |
|
$1.0074 / $2.2900 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 1051 |
|
RFQ | ||
DISTI #
MAX9814ETD+T
|
Avnet Asia | Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TDFN EP T/R (Alt: MAX9814ETD+T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.7568 / $0.9333 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 14TDFN | 2718 |
|
$1.1642 / $2.0950 | Buy Now |
|
LCSC | AB TDFN-14-EP(3x3) Audio Power OpAmps ROHS | 2718 |
|
$1.1524 / $2.0737 | Buy Now |
|
Win Source Electronics | Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TDFN EP T/R / IC AMP AUDIO MONO AB MIC 14TDFN | 63812 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MAX9814ETD+T
MAX9814ETD+T CAD Models
MAX9814ETD+T Part Data Attributes
|
MAX9814ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9814ETD+T
Maxim Integrated Products
Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TDFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9814ETD+T
This table gives cross-reference parts and alternative options found for MAX9814ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9814ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9814ETD+ | Microphone Amplifier with AGC and Low-Noise Microphone Bias, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX9814ETD+T vs MAX9814ETD+ |