Part Details for MAX981ESA+ by Maxim Integrated Products
Overview of MAX981ESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX981ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2003
|
Newark | Comparator, Micropower, Single, Nsoic-8, Comparator Type:Micropower, No. Of Comparators:1 Comparator, Response Time:12µs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Comparator Case Style:Nsoic, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX981ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.7900 / $6.0500 | Buy Now |
DISTI #
MAX981ESA+-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
270 In Stock |
|
$2.8250 / $7.2500 | Buy Now |
Part Details for MAX981ESA+
MAX981ESA+ CAD Models
MAX981ESA+ Part Data Attributes
|
MAX981ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX981ESA+
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.0038 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX981ESA+
This table gives cross-reference parts and alternative options found for MAX981ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX981ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX981ESA+ | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX981ESA+ vs MAX981ESA+ |
MAX981ESA | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981ESA |
MAX981CSA+ | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA+ |
MAX981CSA+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX981ESA+ vs MAX981CSA+T |
MAX981CSA | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA |
MAX981CSA+ | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX981ESA+ vs MAX981CSA+ |
MAX981CSA+T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA+T |