Part Details for MAX98306ETD+T by Maxim Integrated Products
Results Overview of MAX98306ETD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98306ETD+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y6584
|
Newark | Audio Amp, Class D, 3.7W, Tqfn-14, Output Power X Channels @ Load:3.7W X 2 @ 3Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:2.6V To 5.5V, Ic Case/Package:Tdfn, No. Of Pins:14Pins, Load Impedance:3Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98306ETD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1805 |
|
$1.2800 / $2.4000 | Buy Now |
|
|
LCSC | 2.7mA 2-Channel 3.7Wx23 Class D TDFN-14-EP(3x3) Audio Amplifiers RoHS | 119 |
|
$0.8396 / $1.5570 | Buy Now |
|
|
Win Source Electronics | IC AMP AUDIO 3.7W STER D 14TDFN | 21190 |
|
$0.8672 / $1.3008 | Buy Now |
US Tariff Estimator: MAX98306ETD+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX98306ETD+T
MAX98306ETD+T Part Data Attributes
|
|
MAX98306ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98306ETD+T
Maxim Integrated Products
3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Package Description | HVSON, SOLCC14,.12,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 kHz | |
| Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
| Gain | 18 dB | |
| JESD-30 Code | S-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 3.7 W | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,16 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.6 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for MAX98306ETD+T
This table gives cross-reference parts and alternative options found for MAX98306ETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98306ETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX98306ETD+T | Analog Devices Inc | Check for Price | Stereo 3.7W Class D Amplifier, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MAX98306ETD+T vs MAX98306ETD+T |
| MAX98306ETD+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 3.7W, 2 Channel(s), 1 Func, CMOS, PDSO14, TDFN-14 | MAX98306ETD+T vs MAX98306ETD+ |
| MAX98306ETD+ | Analog Devices Inc | Check for Price | Stereo 3.7W Class D Amplifier, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MAX98306ETD+T vs MAX98306ETD+ |
| MAX98302ETD+ | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-14 | MAX98306ETD+T vs MAX98302ETD+ |
| DS4420N+ | Analog Devices Inc | Check for Price | I2C Programmable Gain Amplifier for Audio Applications, 14-LFCSP-3X3X0.75, 14 Pins | MAX98306ETD+T vs DS4420N+ |
| MAX98302ETD+T | Maxim Integrated Products | Check for Price | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, TDFN-14 | MAX98306ETD+T vs MAX98302ETD+T |
MAX98306ETD+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX98306ETD+T involves placing the device near the audio codec, using a solid ground plane, and keeping the analog and digital traces separate to minimize noise and interference.
-
To optimize the gain setting, you need to consider the input signal level, desired output level, and the gain range of the device. A good starting point is to set the gain to the midpoint of the gain range and adjust from there based on your specific application requirements.
-
The recommended power-up sequence is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures proper device operation and minimizes the risk of latch-up or other issues.
-
To troubleshoot issues with the MAX98306ETD+T, start by checking the power supplies, clock signal, and input signals. Verify that the device is properly configured and that the gain setting is correct. Use an oscilloscope to check the output signal and look for signs of distortion, noise, or other anomalies.
-
The MAX98306ETD+T has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To minimize thermal issues, ensure good airflow, use a heat sink if necessary, and avoid blocking the thermal pads on the package.