Part Details for MAX9830AETA+T by Maxim Integrated Products
Overview of MAX9830AETA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9830AETA+T
MAX9830AETA+T CAD Models
MAX9830AETA+T Part Data Attributes
|
MAX9830AETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9830AETA+T
Maxim Integrated Products
Audio Amplifier, 2.25W, 1 Channel(s), 1 Func, CMOS, PDSO8, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX9830AETA+T
This table gives cross-reference parts and alternative options found for MAX9830AETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9830AETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2034D1YZF | 2.75W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, LEAD FREE, BGA-9 | Texas Instruments | MAX9830AETA+T vs TPA2034D1YZF |
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | MAX9830AETA+T vs TPA2005D1DGN |
TPA2005D1DRBR | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-SON -40 to 85 | Texas Instruments | MAX9830AETA+T vs TPA2005D1DRBR |
TPA6203A1DGNR | 1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | MAX9830AETA+T vs TPA6203A1DGNR |
NCV2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65W Filterless Mono Class D Audio Amplifier, 3000-REEL, Automotive Qualified | onsemi | MAX9830AETA+T vs NCV2820MUTBG |
TPA0211DGN | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | MAX9830AETA+T vs TPA0211DGN |
MAX9830AETA+TG2Z | MONO 2W CLASS D AMPLIFIER | Maxim Integrated Products | MAX9830AETA+T vs MAX9830AETA+TG2Z |
MAX9712ETB | Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-10 | Maxim Integrated Products | MAX9830AETA+T vs MAX9712ETB |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | MAX9830AETA+T vs TPA6203A1DRBR |
NCP2820AFCT2G | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier with Fast Startup Time, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP | onsemi | MAX9830AETA+T vs NCP2820AFCT2G |