Part Details for MAX98357AETE+T by Maxim Integrated Products
Overview of MAX98357AETE+T by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98357AETE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2949
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Output Power X Channels @ Load:3.2W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Load Impedance:4Ohmrohs Compliant: Yes |Maxim Integrated/analog Devices MAX98357AETE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24736 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
MAX98357AETE+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 3.2W 16TQFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3030 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
|
Bristol Electronics | 1331 |
|
RFQ | ||
|
ComSIT USA | 1 Func, PQCC16 RoHS: Compliant | Americas - 4579 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO AMP CLASS D 16-TQFN | 14290 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | PCM I2S Input Class D Audio Power Amplifier | 1732 |
|
$0.9220 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 3.2W 16TQFN | 926 |
|
$0.9645 / $1.6401 | Buy Now |
|
LCSC | 3.2Wx24 TQFN-16-EP(3x3) Audio Power OpAmps ROHS | 926 |
|
$0.9842 / $1.6736 | Buy Now |
|
Win Source Electronics | IC AUDIO AMP CLASS D 16-TQFN | 5000 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for MAX98357AETE+T
MAX98357AETE+T CAD Models
MAX98357AETE+T Part Data Attributes:
|
MAX98357AETE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98357AETE+T
Maxim Integrated Products
Audio Amplifier, 1 Func, PQCC16,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |