Part Details for MAX98360AEFB+T by Analog Devices Inc
Overview of MAX98360AEFB+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX98360AEFB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98360AEFB+T
|
Mouser Electronics | Audio Amplifiers Digital Class D with 1.2 V Digital supply RoHS: Compliant | 5406 |
|
$1.4300 / $2.8600 | Buy Now |
|
Analog Devices Inc | Digital Class D with 1.2 V Dig Min Qty: 1 Package Multiple: 1 | 496 |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
3913581
|
Farnell | SPEAKER AMPLIFIER, CLASS D, FC2QFN RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4275 | Buy Now |
Part Details for MAX98360AEFB+T
MAX98360AEFB+T CAD Models
MAX98360AEFB+T Part Data Attributes
|
MAX98360AEFB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98360AEFB+T
Analog Devices Inc
Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-2X2X0.55 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.55 | |
Date Of Intro | 2019-12-06 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX98360AEFB+T
This table gives cross-reference parts and alternative options found for MAX98360AEFB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98360AEFB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98360AEFB+ | Tiny, Cost-Effective, Plug-and-Play Digital Class-D Amplifier, 10-LFCSP-2X2X0.55, 10 Pins, -40 to 85C | Analog Devices Inc | MAX98360AEFB+T vs MAX98360AEFB+ |
MAX98360AEFB+ | Audio Amplifier, | Maxim Integrated Products | MAX98360AEFB+T vs MAX98360AEFB+ |
MAX98360AEFB+T | Audio Amplifier, | Maxim Integrated Products | MAX98360AEFB+T vs MAX98360AEFB+T |