Part Details for MAX9860ETG+T by Maxim Integrated Products
Overview of MAX9860ETG+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9860ETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6597
|
Newark | Audio Codec, 48Ksps, I2C/I2S, Tqfn-24, Audio Codec Type:Mono, No. Of Adcs:2, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9860ETG+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3528 |
|
$1.8600 / $3.5300 | Buy Now |
DISTI #
MAX9860ETG+TCT-ND
|
DigiKey | IC CODEC MONO AUD 16BIT 24TQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14050 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 2705 |
|
$4.0379 | Buy Now |
|
NexGen Digital | 114 |
|
RFQ | ||
|
Win Source Electronics | IC CODEC MONO AUD 16BIT 24TQFN | 120200 |
|
$1.3000 / $1.9500 | Buy Now |
Part Details for MAX9860ETG+T
MAX9860ETG+T CAD Models
MAX9860ETG+T Part Data Attributes
|
MAX9860ETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9860ETG+T
Maxim Integrated Products
Consumer Circuit, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9860ETG+T
This table gives cross-reference parts and alternative options found for MAX9860ETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9860ETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9860ETG+T | 16-Bit Mono Audio Voice Codec, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9860ETG+T vs MAX9860ETG+T |
MAX9860ETG+ | Consumer Circuit, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-24 | Maxim Integrated Products | MAX9860ETG+T vs MAX9860ETG+ |
MAX9860ETG+ | 16-Bit Mono Audio Voice Codec, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX9860ETG+T vs MAX9860ETG+ |