Part Details for MAX9867ETJ+T by Maxim Integrated Products
Overview of MAX9867ETJ+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9867ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6599
|
Newark | Audio Codec, 48Ksps, I2C/I2S, Tqfn-32, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9867ETJ+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 960 |
|
$2.6000 | Buy Now |
DISTI #
MAX9867ETJ+TCT-ND
|
DigiKey | IC STEREO AUD CODEC LP 32TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19149 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
SMC-MAX9867ETJ+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN32 | 970 |
|
RFQ | |
|
Win Source Electronics | IC STEREO AUD CODEC LP 32TQFN | 27800 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for MAX9867ETJ+T
MAX9867ETJ+T CAD Models
MAX9867ETJ+T Part Data Attributes
|
MAX9867ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9867ETJ+T
Maxim Integrated Products
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |