Part Details for MAX9867EWV+T by Maxim Integrated Products
Overview of MAX9867EWV+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX9867EWV+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1756
|
Newark | Audio Codec, -40 To 85Deg C, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Wlp, No. Of Pins:30Pins, No. Of Input Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9867EWV+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6800 / $3.1800 | Buy Now |
DISTI #
MAX9867EWV+TCT-ND
|
DigiKey | IC STEREO AUD CODEC LP 30WLP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4769 In Stock |
|
$1.5625 / $4.6500 | Buy Now |
|
Quest Components | PCM CODEC | 1450 |
|
$1.2650 / $3.4500 | Buy Now |
|
Win Source Electronics | IC STEREO AUD CODEC LP 30WLP | 11000 |
|
$9.7020 / $14.5530 | Buy Now |
Part Details for MAX9867EWV+T
MAX9867EWV+T CAD Models
MAX9867EWV+T Part Data Attributes
|
MAX9867EWV+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9867EWV+T
Maxim Integrated Products
PCM Codec,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | PCM CODEC | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9867EWV+T
This table gives cross-reference parts and alternative options found for MAX9867EWV+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9867EWV+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9867EWV+T | Ultra-Low Power Stereo Audio Codec, 30-WLCSP-N/A, 30 Pins, -40 to 85C | Analog Devices Inc | MAX9867EWV+T vs MAX9867EWV+T |