Part Details for MAX987EUK by Maxim Integrated Products
Overview of MAX987EUK by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX987EUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX987EUK-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 151 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7446 In Stock |
|
$2.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 49 |
|
$2.5650 / $3.8475 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 6 Pin, Plastic, TSOP | 146 |
|
$2.3726 / $3.8475 | Buy Now |
|
Rochester Electronics | MAX987 High-Speed, Micropower, Low-Voltage, Rail-To-Rail I/O Comparator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7446 |
|
$1.7100 / $2.0100 | Buy Now |
|
Win Source Electronics | IC COMPARATOR 1 GEN PUR SOT23-5 | 43170 |
|
$0.5280 / $0.7920 | Buy Now |
Part Details for MAX987EUK
MAX987EUK CAD Models
MAX987EUK Part Data Attributes
|
MAX987EUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX987EUK
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 210ns Response Time, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 210 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.096 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX987EUK
This table gives cross-reference parts and alternative options found for MAX987EUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX987EUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX987EUK-T | Comparator, 1 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX987EUK vs MAX987EUK-T |
MAX987EUK+TG103 | Comparator, 1 Func, 7000uV Offset-Max, 210ns Response Time, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX987EUK vs MAX987EUK+TG103 |
MAX987EUK+T | Comparator, 1 Func, 7000uV Offset-Max, 210ns Response Time, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX987EUK vs MAX987EUK+T |