Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

MAX9890AETA+ is not in stock

You may want to consider these related parts:

Consumer Circuit, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8
  • 36dB Click-Pop Suppression
  • 2.7V to 5.5V Single-Supply Operation
  • Clickless/Popless Startup/Power-Up and Shutdown/Power-Down
  • 0.001µA Low-Power Shutdown Mode
  • THD+N <0.003% Into 32O
  • ±8kV ESD Protected Outputs (Human Body Model)
  • Requires Only One 0.1µF Capacitor to Complete the Circuit
  • Low 14µA Supply Current
  • Tiny Packaging
  • 9-Bump UCSP (1.5mm x 1.5mm x 0.6mm)
  • 8-Pin TDFN (3mm x 3mm x 0.8mm)
  • See More
  • Cell Phones
  • High-End Notebook Audio
  • PDAs
  • Portable DVD Players
  • Portable MP3 Players
  • See More