There are no models available for this part yet.
Overview of MAX9911EXT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9911EXT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4037
|
Newark | Opamp, 200Khz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:200Khz, Slew Rate:0.1V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9911EXT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1685 |
|
$0.7320 / $1.4800 | Buy Now | |
DISTI #
MAX9911EXT+TCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9183 In Stock |
|
$0.6375 / $2.3600 | Buy Now |
CAD Models for MAX9911EXT+T by Maxim Integrated Products
Part Data Attributes for MAX9911EXT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP6,.08
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00001 µA
|
Bias Current-Max (IIB) @25C
|
0.00001 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.1 V/us
|
Supply Current-Max
|
0.0055 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
200
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
1.25 mm
|
Alternate Parts for MAX9911EXT+T
This table gives cross-reference parts and alternative options found for MAX9911EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9911EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9911EXT+ | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Maxim Integrated Products | MAX9911EXT+T vs MAX9911EXT+ |
Related Parts for MAX9911EXT+T
-
TOP266EGOther Analog ICs
-
MPQ4470AGL-AEC1Switching Regulator or Controllers
-
MTC3585G6Power Field-Effect Transistors
-
TPS22960DCNRPower Management Circuits
-
LTM2881IY-5#PBFLine Driver or Receivers
-
LTC1844ES5-1.5Linear Regulator ICs
-
AD5683RBCPZ-1RL7Digital to Analog Converters
-
BAR43Rectifier Diodes
-
T530X337M010ATE005Fixed Capacitors