Part Details for MAX9913EUB+ by Maxim Integrated Products
Overview of MAX9913EUB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9913EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6618
|
Newark | Op Amp, 200Khz, 0.1V/Us, Umax-10, No. Of Channels:2Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:10Pins, Amplifier Type:Cmos, Input Offset Voltage:200Μv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9913EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $2.7000 | Buy Now |
DISTI #
MAX9913EUB+-ND
|
DigiKey | IC OPAMP GP 2 CIRC 10UMAX/USOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
494 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1000 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO10 | 342 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for MAX9913EUB+
MAX9913EUB+ CAD Models
MAX9913EUB+ Part Data Attributes
|
MAX9913EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9913EUB+
Maxim Integrated Products
Operational Amplifier, 2 Func, 1000uV Offset-Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.011 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX9913EUB+
This table gives cross-reference parts and alternative options found for MAX9913EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9913EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9913EUB-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX9913EUB+ vs MAX9913EUB-T |
MAX9913EUB | Operational Amplifier, 2 Func, 1000uV Offset-Max, BICMOS, PDSO10, 3 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX9913EUB+ vs MAX9913EUB |
MAX9913EUB+T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX9913EUB+ vs MAX9913EUB+T |