Part Details for MAX9918ASA+T by Maxim Integrated Products
Results Overview of MAX9918ASA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9918ASA+T Information
MAX9918ASA+T by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9918ASA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 4.5V5.5V 75kHz 140uV -20V75V 175uA 0.6V/us 1 80dB SOIC-8-EP Amplifiers RoHS | 35 |
|
$2.0377 / $2.1552 | Buy Now |
|
|
Win Source Electronics | IC OPAMP CURR SENSE 75KHZ 8SOIC | 4600 |
|
$2.0855 / $3.1282 | Buy Now |
US Tariff Estimator: MAX9918ASA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9918ASA+T
MAX9918ASA+T Part Data Attributes
|
|
MAX9918ASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9918ASA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 700uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Package Description | ROHS COMPLIANT, MS-012, SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Average Bias Current-Max (IIB) | 250 µA | |
| Common-mode Reject Ratio-Nom | 80 dB | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.89 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.68 mm | |
| Slew Rate-Nom | 0.6 V/us | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX9918ASA+T
This table gives cross-reference parts and alternative options found for MAX9918ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9918ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9918ASA+T | Analog Devices Inc | $0.6531 | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX9918ASA+T vs MAX9918ASA+T |
| MAX9918ASA+ | Maxim Integrated Products | $1.6408 | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX9918ASA+T vs MAX9918ASA+ |
| MAX9918ASA/V+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX9918ASA+T vs MAX9918ASA/V+ |
| MAX9918ASA/V+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, SOIC-8 | MAX9918ASA+T vs MAX9918ASA/V+T |
MAX9918ASA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX9918ASA+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the device with a 10uF capacitor and a 1uF capacitor in parallel.
-
The MAX9918ASA+T can handle input voltages up to 42V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V for optimal performance and reliability.
-
The MAX9918ASA+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability. It's also important to ensure good thermal design and heat sinking to prevent overheating.
-
To troubleshoot issues with the MAX9918ASA+T, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values.