Part Details for MAX9919FASA+T by Maxim Integrated Products
Overview of MAX9919FASA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9919FASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2008
|
Newark | Current Sense Amplifier, 250Khz, Hsoic-8, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9919FASA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9300 / $3.6700 | Buy Now |
DISTI #
MAX9919FASA+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$1.7065 / $3.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
LCSC | Single SOIC-8-EP Current-Sensing Amplifiers ROHS | 20 |
|
$2.9607 / $3.1310 | Buy Now |
Part Details for MAX9919FASA+T
MAX9919FASA+T CAD Models
MAX9919FASA+T Part Data Attributes
|
MAX9919FASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9919FASA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 250 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9919FASA+T
This table gives cross-reference parts and alternative options found for MAX9919FASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9919FASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9919FASA+ | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9919FASA+T vs MAX9919FASA+ |
MAX9919FASA/V+T | Operational Amplifier, 1 Func, 1300uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Maxim Integrated Products | MAX9919FASA+T vs MAX9919FASA/V+T |
MAX9919FASA/V+ | -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9919FASA+T vs MAX9919FASA/V+ |