Part Details for MAX991EKA+T by Analog Devices Inc
Overview of MAX991EKA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX991EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6613
|
Newark | Comparator, R To R, Dual, 120Ns, Sot-23, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:120Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Sot-23, Product Range:-Rohs Compliant: Yes |Analog Devices MAX991EKA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1500 / $3.8100 | Buy Now |
DISTI #
700-MAX991EKAT
|
Mouser Electronics | Analog Comparators High-Speed, Micropower, Low-Voltage, Rai RoHS: Compliant | 2225 |
|
$2.1600 / $4.3000 | Buy Now |
|
Analog Devices Inc | High-Speed, Micropower, Low-Vo Min Qty: 1 Package Multiple: 1 | 12668 |
|
$2.1627 / $4.3100 | Buy Now |
Part Details for MAX991EKA+T
MAX991EKA+T CAD Models
MAX991EKA+T Part Data Attributes
|
MAX991EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX991EKA+T
Analog Devices Inc
High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-07-15 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 210 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.096 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX991EKA+T
This table gives cross-reference parts and alternative options found for MAX991EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX991EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX991EKA+T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX991EKA+T vs MAX991EKA+T |
MAX991EKA+ | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX991EKA+T vs MAX991EKA+ |
MAX991EKA-T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX991EKA+T vs MAX991EKA-T |