Part Details for MAX992EKA by Maxim Integrated Products
Overview of MAX992EKA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX992EKA
MAX992EKA CAD Models
MAX992EKA Part Data Attributes:
|
MAX992EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX992EKA
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, PDSO8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 210 ns | |
Supply Current-Max | 0.096 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX992EKA
This table gives cross-reference parts and alternative options found for MAX992EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX992EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX992EKA+T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX992EKA vs MAX992EKA+T |
MAX992EKA+T | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX992EKA vs MAX992EKA+T |
MAX992EKA+ | Comparator, | Maxim Integrated Products | MAX992EKA vs MAX992EKA+ |
MAX992EKA-T | Comparator, 2 Func, 7000uV Offset-Max, 210ns Response Time, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX992EKA vs MAX992EKA-T |
MAX992EKA+ | High-Speed, Micropower, Low-Voltage, Rail-to-Rail I/O Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX992EKA vs MAX992EKA+ |