Part Details for MAX9938FELT+T by Maxim Integrated Products
Overview of MAX9938FELT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9938FELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6649
|
Newark | Current Sense Amp, 125Khz, Udfn-6, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:125Khz, Ic Case/Package:Μdfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:130Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9938FELT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.2990 | Buy Now |
DISTI #
MAX9938FELT+TCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 6UDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1662 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
Part Details for MAX9938FELT+T
MAX9938FELT+T CAD Models
MAX9938FELT+T Part Data Attributes
|
MAX9938FELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9938FELT+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PDSO6, 2 X 2 MM, 0.75 MM, ROHS COMPLIANT, MO-252, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -3.6 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX9938FELT+T
This table gives cross-reference parts and alternative options found for MAX9938FELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9938FELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9938FELT+T | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX9938FELT+T vs MAX9938FELT+T |