There are no models available for this part yet.
Overview of MAX9961ALCCQ-D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for MAX9961ALCCQ-D by Maxim Integrated Products
Part Data Attributes for MAX9961ALCCQ-D by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
25 µA
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5.25 V
|
Number of Functions
|
2
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
2.2 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage Limit-Max
|
11.5 V
|
Supply Voltage-Nom (Vsup)
|
9.75 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for MAX9961ALCCQ-D
This table gives cross-reference parts and alternative options found for MAX9961ALCCQ-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9961ALCCQ-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9961BLCCQ-D | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9961BLCCQ-D |
MAX9967BLCCQ-D | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967BLCCQ-D |
MAX9967ALCCQ+TD | Comparator, 2 Func, 20000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967ALCCQ+TD |
MAX9967ADCCQ+D | Comparator, 2 Func, 20000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967ADCCQ+D |
MAX9967BQCCQ | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967BQCCQ |
MAX9967BGCCQ-BOU+D | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967BGCCQ-BOU+D |
MAX9967BRCCQ+TD | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967BRCCQ+TD |
MAX9961BDCCQ+TD | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9961BDCCQ+TD |
MAX9961BDCCQ-TD | Comparator, 2 Func, 100000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9961BDCCQ-TD |
MAX9967ALCCQ+D | Comparator, 2 Func, 20000uV Offset-Max, 2.2ns Response Time, BIPolar, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX9961ALCCQ-D vs MAX9967ALCCQ+D |