Part Details for MAX9986ETP+ by Maxim Integrated Products
Overview of MAX9986ETP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9986ETP+
MAX9986ETP+ CAD Models
MAX9986ETP+ Part Data Attributes
|
MAX9986ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9986ETP+
Maxim Integrated Products
Down Converter, BICMOS, 5 X 5 MM, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC20,.20SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 250 MHz | |
IF Frequency-Min | 50 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 9.3 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 995 MHz | |
RF Input Frequency-Min | 815 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX9986ETP+
This table gives cross-reference parts and alternative options found for MAX9986ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9986ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9986ETP | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9986ETP+ vs MAX9986ETP |
MAX9986ETP+ | SiGe High-Linearity, 815MHz to 995MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX9986ETP+ vs MAX9986ETP+ |