There are no models available for this part yet.
Overview of MAXM17532AMB+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAXM17532AMB+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC7290
|
Newark | Dc-Dc Converter, 0.9V-5.5V, 0.1A, Power Supply Applications:Industrial, Output Power Max:-, Output Voltage Min:900Mv, Output Voltage Max:5.5V, Output Current Max:100Ma, Dc/Dc Converter Output Type:Adjustable, Height:1.5Mm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17532AMB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 / $5.4600 | Buy Now | |
DISTI #
MAXM17532AMB+-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Quest Components | 180 |
|
$3.3319 / $5.4030 | Buy Now |
CAD Models for MAXM17532AMB+ by Maxim Integrated Products
Part Data Attributes for MAXM17532AMB+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
MICROSLIC-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-12-13
|
Additional Feature
|
ADJ OUTPUT FROM 0.9V TO 5.5V; ALSO HAS PFM CONTROL TECH
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-N10
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
SOLCC10,.1,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.65 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
973 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2.6 mm
|