-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4V to 42V, 100mA, Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAXM17532AMB+T
|
Mouser Electronics | Switching Voltage Regulators 42V, 100mA High-Efficiency Step-Down Pow RoHS: Compliant | 1834 |
|
$3.4700 / $6.3600 | Buy Now |
|
Analog Devices Inc | 42V, 100mA High-Efficiency Ste Min Qty: 1 Package Multiple: 1 | 1596 |
|
$3.4794 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17532AMB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17532AMB+T
Analog Devices Inc
4V to 42V, 100mA, Himalaya uSLIC Step-Down Power Module, 10-CSP_BGA_EM-3X2.6X1.5, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Package Description | Module-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-CSP_BGA_EM-3X2.6X1.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-12-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 5.5V; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 973 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm |