Part Details for MAXM17532AMB+T by Maxim Integrated Products
Overview of MAXM17532AMB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAXM17532AMB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5887
|
Newark | Dc/Dc Conv, Pol, Sync Buck, Uslic-10, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μslic, No. Of Pins:10Pins, Output Current:100Ma, Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17532AMB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1429 |
|
$3.7500 / $6.6100 | Buy Now |
DISTI #
MAXM17532AMB+TCT-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7979 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
Part Details for MAXM17532AMB+T
MAXM17532AMB+T CAD Models
MAXM17532AMB+T Part Data Attributes
|
MAXM17532AMB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM17532AMB+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | Module-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-01 | |
Additional Feature | ADJ OUTPUT FROM 0.9V TO 5.5V; ALSO HAS PFM CONTROL TECH | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 973 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.6 mm |