Part Details for MAXQ1061ETP+ by Maxim Integrated Products
Overview of MAXQ1061ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXQ1061ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAXQ1061ETP+-ND
|
DigiKey | IC CRYPTO CTLR 20TQFN Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAXQ1061ETP+
MAXQ1061ETP+ CAD Models
MAXQ1061ETP+ Part Data Attributes:
|
MAXQ1061ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXQ1061ETP+
Maxim Integrated Products
Microprocessor Circuit, CMOS, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 109 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |