Part Details for MB2374B by Philips Semiconductors
Overview of MB2374B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB2374B
MB2374B CAD Models
MB2374B Part Data Attributes:
|
MB2374B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MB2374B
Philips Semiconductors
D Flip-Flop, 16-Func, Positive Edge Triggered, BICMOS, PQFP52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP52,.52SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.064 A | |
Number of Functions | 16 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 60 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |