Part Details for MB2821BB,518 by NXP Semiconductors
Overview of MB2821BB,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2821BB,518
MB2821BB,518 CAD Models
MB2821BB,518 Part Data Attributes:
|
MB2821BB,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MB2821BB,518
NXP Semiconductors
MB2821BB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; WITH POWER-UP RESET | |
Family | MB | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 76 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MB2821BB,518
This table gives cross-reference parts and alternative options found for MB2821BB,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2821BB,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2652B | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2652B |
MB2541B | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2541B |
MB2241B | IC MB SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2241B |
MB2541BB | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2541BB |
MB2240BB-T | IC MB SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2240BB-T |
MB2827BB,557 | MB2827BB | NXP Semiconductors | MB2821BB,518 vs MB2827BB,557 |
MB2373B | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2373B |
MB2245BB-T | IC MB SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PQFP52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2245BB-T |
MB2373BB-T | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2373BB-T |
MB2823BB | IC MB SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2821BB,518 vs MB2823BB |