Part Details for MB2861BB by NXP Semiconductors
Overview of MB2861BB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2861BB
MB2861BB CAD Models
MB2861BB Part Data Attributes
|
MB2861BB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MB2861BB
NXP Semiconductors
IC MB SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | MB | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 72 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MB2861BB
This table gives cross-reference parts and alternative options found for MB2861BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2861BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2541BB,518 | MB2541BB | NXP Semiconductors | MB2861BB vs MB2541BB,518 |
MB2543B | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2543B |
MB2374BB-T | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2374BB-T |
MB2374B | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2374B |
MB2827BB,518 | MB2827BB | NXP Semiconductors | MB2861BB vs MB2827BB,518 |
MB2240BB | IC MB SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2240BB |
MB2652BB,557 | MB2652BB | NXP Semiconductors | MB2861BB vs MB2652BB,557 |
MB2646B | IC MB SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2646B |
MB2374BB | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, SOT-379-1, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2374BB |
MB2373B | IC MB SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PQFP52, PLASTIC, QFP-52, Bus Driver/Transceiver | NXP Semiconductors | MB2861BB vs MB2373B |