Part Details for MB3763HPS by FUJITSU Limited
Overview of MB3763HPS by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB3763HPS
MB3763HPS CAD Models
MB3763HPS Part Data Attributes
|
MB3763HPS
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB3763HPS
FUJITSU Limited
Brush DC Motor Controller, 1.2A, BIPolar, PSFM8, PLASTIC, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SFM | |
Package Description | , SIP8,.06 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSFM-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 27 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MB3763HPS
This table gives cross-reference parts and alternative options found for MB3763HPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB3763HPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3763-PF | BRUSH DC MOTOR CONTROLLER, 1.2A, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB3763HPS vs MB3763-PF |
MB3763PS | BRUSH DC MOTOR CONTROLLER, 1.2A, PSFM8, PLASTIC, SIP-8 | FUJITSU Semiconductor Limited | MB3763HPS vs MB3763PS |
MB3763-PS | Brush DC Motor Controller, 1.2A, PSFM8, PLASTIC, SIP-8 | FUJITSU Semiconductor Limited | MB3763HPS vs MB3763-PS |
MB3763H-PS | Brush DC Motor Controller, 1.2A, PSFM8, PLASTIC, SIP-8 | FUJITSU Semiconductor Limited | MB3763HPS vs MB3763H-PS |
MB3763H-PS | BRUSH DC MOTOR CONTROLLER, 1.2A, PSFM8, PLASTIC, SIP-8 | FUJITSU Limited | MB3763HPS vs MB3763H-PS |