Part Details for MB88151PNF-G-200-JN-ERE1 by FUJITSU Limited
Overview of MB88151PNF-G-200-JN-ERE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MB88151PNF-G-200-JN-ERE1
MB88151PNF-G-200-JN-ERE1 CAD Models
MB88151PNF-G-200-JN-ERE1 Part Data Attributes
|
MB88151PNF-G-200-JN-ERE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB88151PNF-G-200-JN-ERE1
FUJITSU Limited
Clock Generator, 66.7MHz, CMOS, PDSO8, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 66.7 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 33.4 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88151PNF-G-200-JN-ERE1
This table gives cross-reference parts and alternative options found for MB88151PNF-G-200-JN-ERE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88151PNF-G-200-JN-ERE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88151PNF-G-400-JN-EFE1 | 133.4MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88151PNF-G-200-JN-ERE1 vs MB88151PNF-G-400-JN-EFE1 |
MAX31180AUA/V+ | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MB88151PNF-G-200-JN-ERE1 vs MAX31180AUA/V+ |
MAX31180AUA+ | Clock Generator, 134MHz, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MB88151PNF-G-200-JN-ERE1 vs MAX31180AUA+ |
MAX31180AUA+T | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MB88151PNF-G-200-JN-ERE1 vs MAX31180AUA+T |
MB88151PNF-G-400-JNE1 | Clock Generator, 133.4MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-200-JN-ERE1 vs MB88151PNF-G-400-JNE1 |
MB88151PNF-G-400-JNE1 | 133.4MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88151PNF-G-200-JN-ERE1 vs MB88151PNF-G-400-JNE1 |
MAX31180AUA/V+T | Clock Generator, 134MHz, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MB88151PNF-G-200-JN-ERE1 vs MAX31180AUA/V+T |
MAX31180AUA+ | Spread-Spectrum Crystal Multiplier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MB88151PNF-G-200-JN-ERE1 vs MAX31180AUA+ |
MB88151PNF-G-400-JN-ERE1 | Clock Generator, 133.4MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-200-JN-ERE1 vs MB88151PNF-G-400-JN-ERE1 |
MB88151PNF-G-200-JN-EFE1 | Clock Generator, 66.7MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88151PNF-G-200-JN-ERE1 vs MB88151PNF-G-200-JN-EFE1 |