Datasheets
MB88152APNF-G-102-JN-ERE1 by:

40MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, PLASTIC, SOP-8

Part Details for MB88152APNF-G-102-JN-ERE1 by FUJITSU Semiconductor Limited

Overview of MB88152APNF-G-102-JN-ERE1 by FUJITSU Semiconductor Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MB88152APNF-G-102-JN-ERE1

MB88152APNF-G-102-JN-ERE1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB88152APNF-G-102-JN-ERE1 Part Data Attributes

MB88152APNF-G-102-JN-ERE1 FUJITSU Semiconductor Limited
Buy Now Datasheet
Compare Parts:
MB88152APNF-G-102-JN-ERE1 FUJITSU Semiconductor Limited 40MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FUJITSU LTD
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
JESD-30 Code R-PDSO-G8
Length 5.05 mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 40 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 134 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for MB88152APNF-G-102-JN-ERE1

This table gives cross-reference parts and alternative options found for MB88152APNF-G-102-JN-ERE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88152APNF-G-102-JN-ERE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS7152AM-11LF Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Spectrum Microwave MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-11LF
ICS7152AM-11LF Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-11LF
ICS7152AM-11 Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-11
ICS7152AM-11LFT Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-11LFT
ICS7152AMI-11LFT Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Spectrum Microwave MB88152APNF-G-102-JN-ERE1 vs ICS7152AMI-11LFT
ICS7152AMI-11LFT Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AMI-11LFT
ICS7152AM-11T Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-11T
ICS7152AMI-02LFT Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 API Technologies Corp EIS (RETIRED) MB88152APNF-G-102-JN-ERE1 vs ICS7152AMI-02LFT
ICS7152AMI-11T Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Spectrum Microwave MB88152APNF-G-102-JN-ERE1 vs ICS7152AMI-11T
ICS7152AM-02T Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Spectrum Microwave MB88152APNF-G-102-JN-ERE1 vs ICS7152AM-02T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB88152APNF-G-102-JN-ERE1 by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB88152APNF-G-102-JN-ERE1 by FUJITSU Semiconductor Limited

  • Please alert me when MB88152APNF-G-102-JN-ERE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MB88152APNF-G-102-JN-ERE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB88152APNF-G-102-JN-ERE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MB88152APNF-G-102-JN-ERE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB88152APNF-G-102-JN-ERE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB88152APNF-G-102-JN-ERE1 by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: