Part Details for MB88152APNF-G-111-JNE1 by Cypress Semiconductor
Overview of MB88152APNF-G-111-JNE1 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB88152APNF-G-111-JNE1
MB88152APNF-G-111-JNE1 CAD Models
MB88152APNF-G-111-JNE1 Part Data Attributes
|
MB88152APNF-G-111-JNE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB88152APNF-G-111-JNE1
Cypress Semiconductor
Clock Generator, 67MHz, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88152APNF-G-111-JNE1
This table gives cross-reference parts and alternative options found for MB88152APNF-G-111-JNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88152APNF-G-111-JNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88152APNF-G-111-JNEFE1 | Clock Generator, 67MHz, CMOS, PDSO8, SOP-8 | Cypress Semiconductor | MB88152APNF-G-111-JNE1 vs MB88152APNF-G-111-JNEFE1 |
CY88152APNF-G-111-JNERE1 | Clock Generator, | Cypress Semiconductor | MB88152APNF-G-111-JNE1 vs CY88152APNF-G-111-JNERE1 |
MB88152APNF-G-111-JNERE1 | Clock Generator, 67MHz, CMOS, PDSO8, SOP-8 | Cypress Semiconductor | MB88152APNF-G-111-JNE1 vs MB88152APNF-G-111-JNERE1 |
CY88152APNF-G-111-JNE1 | Clock Generator, | Cypress Semiconductor | MB88152APNF-G-111-JNE1 vs CY88152APNF-G-111-JNE1 |