134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
MB88152PNF-G-100-JN-EFE1 FUJITSU Semiconductor LimitedBuy Now Datasheet |
Compare Parts:MB88152PNF-G-100-JN-EFE1 FUJITSU Semiconductor Limited 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3.3 V | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for MB88152PNF-G-100-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88152PNF-G-100-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P50911NBGI Microcontrollers and Processors | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 5P50911NBGI |
348RI-XX Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 348RI-XX |
CY2546I Microcontrollers and Processors | Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | Cypress Semiconductor | MB88152PNF-G-100-JN-EFE1 vs CY2546I |
ICS7152AM-11 Microcontrollers and Processors | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Spectrum Microwave | MB88152PNF-G-100-JN-EFE1 vs ICS7152AM-11 |
MB88152PNF-G-112-JN-EFE1 Microcontrollers and Processors | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88152PNF-G-100-JN-EFE1 vs MB88152PNF-G-112-JN-EFE1 |
MB88152PNF-G-102-JNE1 Microcontrollers and Processors | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88152PNF-G-100-JN-EFE1 vs MB88152PNF-G-102-JNE1 |
343M-XXLFT Microcontrollers and Processors | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 343M-XXLFT |
MB88152PNF-G-110-JN-EFE1 Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | MB88152PNF-G-100-JN-EFE1 vs MB88152PNF-G-110-JN-EFE1 |
ICS7152AMI-02T Microcontrollers and Processors | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | MB88152PNF-G-100-JN-EFE1 vs ICS7152AMI-02T |
5P50911NBGI8 Microcontrollers and Processors | VFQFPN-8, Reel | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 5P50911NBGI8 |