Part Details for MB88152PNF-G-100-JN-EFE1 by FUJITSU Semiconductor Limited
Overview of MB88152PNF-G-100-JN-EFE1 by FUJITSU Semiconductor Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB88152PNF-G-100-JN-EFE1
MB88152PNF-G-100-JN-EFE1 CAD Models
MB88152PNF-G-100-JN-EFE1 Part Data Attributes
|
MB88152PNF-G-100-JN-EFE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB88152PNF-G-100-JN-EFE1
FUJITSU Semiconductor Limited
134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 134 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 134 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88152PNF-G-100-JN-EFE1
This table gives cross-reference parts and alternative options found for MB88152PNF-G-100-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88152PNF-G-100-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2546C | Clock Generator, 166MHz, CMOS, 4 X 4 MM, LEAD FREE, MO-220, QFN-24 | Cypress Semiconductor | MB88152PNF-G-100-JN-EFE1 vs CY2546C |
548G-05LFT | TSSOP-16, Reel | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 548G-05LFT |
MB88152PNF-G-110-JN-EFE1 | 134MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88152PNF-G-100-JN-EFE1 vs MB88152PNF-G-110-JN-EFE1 |
548G-05ILF | Clock Generator, 49.152MHz, CMOS, PDSO16, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 548G-05ILF |
7152AMI-02LFT | SOIC-8, Reel | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 7152AMI-02LFT |
664G-01 | Video Clock Generator, 74.25MHz, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 664G-01 |
CY25422SXI | Clock Generator, 166MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Infineon Technologies AG | MB88152PNF-G-100-JN-EFE1 vs CY25422SXI |
341MI-XXT | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 341MI-XXT |
ICS7152AM-11T | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | MB88152PNF-G-100-JN-EFE1 vs ICS7152AM-11T |
5V9888TNLGI8 | Clock Generator, 500MHz, VFQFPN-28 | Integrated Device Technology Inc | MB88152PNF-G-100-JN-EFE1 vs 5V9888TNLGI8 |