Part Details for MB88154APNF-G-102-JNE1 by FUJITSU Semiconductor Limited
Overview of MB88154APNF-G-102-JNE1 by FUJITSU Semiconductor Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB88154APNF-G-102-JNE1
MB88154APNF-G-102-JNE1 CAD Models
MB88154APNF-G-102-JNE1 Part Data Attributes
|
MB88154APNF-G-102-JNE1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB88154APNF-G-102-JNE1
FUJITSU Semiconductor Limited
67MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 33 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88154APNF-G-102-JNE1
This table gives cross-reference parts and alternative options found for MB88154APNF-G-102-JNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88154APNF-G-102-JNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88154APNF-G-102-JNEFE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88154APNF-G-102-JNE1 vs MB88154APNF-G-102-JNEFE1 |
MB88154APNF-G-102-JNEFE1 | Clock Generator, 67MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | MB88154APNF-G-102-JNE1 vs MB88154APNF-G-102-JNEFE1 |
MB88154APNF-G-102-JNERE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88154APNF-G-102-JNE1 vs MB88154APNF-G-102-JNERE1 |
MB88154APNF-G-102-JNERE1 | Clock Generator, 67MHz, CMOS, PDSO8, 3.90 X 5.05 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Limited | MB88154APNF-G-102-JNE1 vs MB88154APNF-G-102-JNERE1 |