Part Details for MB88154PNF-G-103-JN-EFE1 by FUJITSU Limited
Overview of MB88154PNF-G-103-JN-EFE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1765EFE-1.8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT3430EFE-1#TRPBF | Analog Devices | Hi V, 3A, 200kHz Buck Sw Reg |
Part Details for MB88154PNF-G-103-JN-EFE1
MB88154PNF-G-103-JN-EFE1 CAD Models
MB88154PNF-G-103-JN-EFE1 Part Data Attributes
|
MB88154PNF-G-103-JN-EFE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB88154PNF-G-103-JN-EFE1
FUJITSU Limited
Clock Generator, 40MHz, CMOS, PDSO8, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88154PNF-G-103-JN-EFE1
This table gives cross-reference parts and alternative options found for MB88154PNF-G-103-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88154PNF-G-103-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1819FG-08SR | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs P1819FG-08SR |
5962-9176402M3X | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CQCC28, HERMETIC SEALED, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | MB88154PNF-G-103-JN-EFE1 vs 5962-9176402M3X |
P1819DF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs P1819DF-08ST |
P1819CF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs P1819CF-08ST |
ASM3I2811AG-08ST | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs ASM3I2811AG-08ST |
P1819FG-08ST | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs P1819FG-08ST |
P1819FF-08ST | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs P1819FF-08ST |
MB88154PNF-G-103-JN-EFE1 | 40MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88154PNF-G-103-JN-EFE1 vs MB88154PNF-G-103-JN-EFE1 |
MB88154PNF-G-103-JN-ERE1 | 40MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MB88154PNF-G-103-JN-EFE1 vs MB88154PNF-G-103-JN-ERE1 |
ASM3I2811BG-08ST | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | MB88154PNF-G-103-JN-EFE1 vs ASM3I2811BG-08ST |