There are no models available for this part yet.
Overview of MB88155PFTG-111-EFE1 by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1765EFE-1.8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT3430EFE-1#TRPBF | Analog Devices | Hi V, 3A, 200kHz Buck Sw Reg |
CAD Models for MB88155PFTG-111-EFE1 by FUJITSU Semiconductor Limited
Part Data Attributes for MB88155PFTG-111-EFE1 by FUJITSU Semiconductor Limited
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.4 mm
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
50 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Primary Clock/Crystal Frequency-Nom
|
50 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for MB88155PFTG-111-EFE1
This table gives cross-reference parts and alternative options found for MB88155PFTG-111-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-111-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-111-JN-EFE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-111-EFE1 vs MB88155PFTG-111-JN-EFE1 |
NJU6319DE(TE1) | Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 | New Japan Radio Co Ltd | MB88155PFTG-111-EFE1 vs NJU6319DE(TE1) |
PCS3I623Z009BG-08-TT | 50MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, GREEN, TSSOP-16 | onsemi | MB88155PFTG-111-EFE1 vs PCS3I623Z009BG-08-TT |
PCS3I623Z005AG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | MB88155PFTG-111-EFE1 vs PCS3I623Z005AG-08-TT |
ASM3I623S01CF-08-ST | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | MB88155PFTG-111-EFE1 vs ASM3I623S01CF-08-ST |
ASM3I623S01JG-08-SR | Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pulsecore Semiconductor | MB88155PFTG-111-EFE1 vs ASM3I623S01JG-08-SR |
ASM3P623S01CF-08-TR | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 | Pulsecore Semiconductor | MB88155PFTG-111-EFE1 vs ASM3P623S01CF-08-TR |
341MP-XXLFT | Clock Generator | Integrated Device Technology Inc | MB88155PFTG-111-EFE1 vs 341MP-XXLFT |
MB88155PFTG-101-BNDE1 | 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-111-EFE1 vs MB88155PFTG-101-BNDE1 |
PCS3I623Z005BG-08-TT | Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | Pulsecore Semiconductor | MB88155PFTG-111-EFE1 vs PCS3I623Z005BG-08-TT |