Datasheets
MB88155PFTG-113-JN-EFE1 by:

Clock Generator, 50MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8

Part Details for MB88155PFTG-113-JN-EFE1 by FUJITSU Limited

Overview of MB88155PFTG-113-JN-EFE1 by FUJITSU Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
LT1764EFE-1.8#PBF Analog Devices 3A, Fast Tran Resp, L N, LDO R
LT1765EFE-1.8#TRPBF Analog Devices Mono 3A, 1.25MHz Buck Sw Regs
LT3430EFE-1#TRPBF Analog Devices Hi V, 3A, 200kHz Buck Sw Reg

Part Details for MB88155PFTG-113-JN-EFE1

MB88155PFTG-113-JN-EFE1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MB88155PFTG-113-JN-EFE1 Part Data Attributes

MB88155PFTG-113-JN-EFE1 FUJITSU Limited
Buy Now Datasheet
Compare Parts:
MB88155PFTG-113-JN-EFE1 FUJITSU Limited Clock Generator, 50MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJITSU LTD
Package Description 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 50 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for MB88155PFTG-113-JN-EFE1

This table gives cross-reference parts and alternative options found for MB88155PFTG-113-JN-EFE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-113-JN-EFE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MB88155PFTG-111-JN-EFE1 50MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-113-JN-EFE1 vs MB88155PFTG-111-JN-EFE1
NJU6319DE(TE1) Clock Generator, 6.25MHz, CMOS, PDSO8, EMP-8 New Japan Radio Co Ltd MB88155PFTG-113-JN-EFE1 vs NJU6319DE(TE1)
PCS3I623Z009BG-08-TT 50MHz, OTHER CLOCK GENERATOR, PDSO16, 4.40 MM, GREEN, TSSOP-16 onsemi MB88155PFTG-113-JN-EFE1 vs PCS3I623Z009BG-08-TT
PCS3I623Z005AG-08-TT Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-113-JN-EFE1 vs PCS3I623Z005AG-08-TT
ASM3I623S01CF-08-ST Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor MB88155PFTG-113-JN-EFE1 vs ASM3I623S01CF-08-ST
ASM3I623S01JG-08-SR Clock Generator, 50MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Pulsecore Semiconductor MB88155PFTG-113-JN-EFE1 vs ASM3I623S01JG-08-SR
ASM3P623S01CF-08-TR Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-113-JN-EFE1 vs ASM3P623S01CF-08-TR
341MP-XXLFT Clock Generator Integrated Device Technology Inc MB88155PFTG-113-JN-EFE1 vs 341MP-XXLFT
MB88155PFTG-101-BNDE1 50MHz, OTHER CLOCK GENERATOR, PDSO8, TSSOP-8 FUJITSU Semiconductor Limited MB88155PFTG-113-JN-EFE1 vs MB88155PFTG-101-BNDE1
PCS3I623Z005BG-08-TT Clock Generator, 50MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor MB88155PFTG-113-JN-EFE1 vs PCS3I623Z005BG-08-TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB88155PFTG-113-JN-EFE1 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB88155PFTG-113-JN-EFE1 by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MB88155PFTG-113-JN-EFE1 would you like to use for your alert(s)?
  • Please alert me when MB88155PFTG-113-JN-EFE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB88155PFTG-113-JN-EFE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB88155PFTG-113-JN-EFE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB88155PFTG-113-JN-EFE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB88155PFTG-113-JN-EFE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB88155PFTG-113-JN-EFE1 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: