Part Details for MB88155PFTG-402-JNE1 by FUJITSU Limited
Overview of MB88155PFTG-402-JNE1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB88155PFTG-402-JNE1
MB88155PFTG-402-JNE1 CAD Models
MB88155PFTG-402-JNE1 Part Data Attributes:
|
MB88155PFTG-402-JNE1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB88155PFTG-402-JNE1
FUJITSU Limited
Clock Generator, 80MHz, CMOS, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 80 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MB88155PFTG-402-JNE1
This table gives cross-reference parts and alternative options found for MB88155PFTG-402-JNE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB88155PFTG-402-JNE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88155PFTG-400-JN-ERE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-402-JNE1 vs MB88155PFTG-400-JN-ERE1 |
MPC9229EI | PLCC-28, Tube | Integrated Device Technology Inc | MB88155PFTG-402-JNE1 vs MPC9229EI |
MB88155PFTG-410-JN-EFE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-402-JNE1 vs MB88155PFTG-410-JN-EFE1 |
MB88155PFTG-410-JN-ERE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-402-JNE1 vs MB88155PFTG-410-JN-ERE1 |
PI6C919WX | Clock Generator, 80MHz, CMOS, PDSO8, 0.150 INCH, 1.27 MM PITCH, SOIC-8 | Pericom Semiconductor Corporation | MB88155PFTG-402-JNE1 vs PI6C919WX |
MB88155PFTG-412-JN-ERE1 | 80MHz, OTHER CLOCK GENERATOR, PDSO8, 4.40 X 3.10 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-8 | FUJITSU Semiconductor Limited | MB88155PFTG-402-JNE1 vs MB88155PFTG-412-JN-ERE1 |
8431EM-11 | Clock Generator, 255MHz, CMOS, PDSO28, 7.50 X 18.05 MM, 2.25 MM HEIGHT, MS-013, MO-119, SOIC-28 | Integrated Device Technology Inc | MB88155PFTG-402-JNE1 vs 8431EM-11 |
8V43FS92432PRGI8 | TQFP-48, Reel | Integrated Device Technology Inc | MB88155PFTG-402-JNE1 vs 8V43FS92432PRGI8 |
ASM3P4200AG-28-TR | Clock Generator, CMOS, PDSO28, 4.40 MM, GREEN, TSSOP-28 | Pulsecore Semiconductor | MB88155PFTG-402-JNE1 vs ASM3P4200AG-28-TR |
ASM3I622S00BF-08-ST | 20MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | MB88155PFTG-402-JNE1 vs ASM3I622S00BF-08-ST |